MIKROE-3452, Ambient 8 Click Board for LTR-329ALS-01 High Accuracy Ambient Light Sensor (ALS) with I2C Interface
使用 MikroElektronika 的 LTR-329ALS-01 的参考设计
Image
1 / 5
依据最终产品
- Handheld Electronics
- LUX Meter
- Mobile Devices
说明
- MIKROE-3452, Ambient 8 Click Board is equipped with the ambient light sensor (ALS) IC, providing measurements of the ambient light intensity in a digital format. It utilizes the LTR-329ALS-01, an ALS with the I2C interface. Packed in a small transparent ChipLED package, this sensor can provide very accurate readings: thanks to a 16-bit and resolution and high dynamic range, it can be used in both very dim and very bright lighting conditions: it can cover the range from 0.01 lx to 64 klx. It has an excellent IR filtering and two photo-sensing elements, allowing linear response over the whole range. The flicker noise rejection algorithm further improves accuracy, while excellent thermal compensation ensures consistency of the measurement results
主要特色
-
Input Signal Amplitude3.3 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTR-329ALS-01 | Lite-On Technology | Ambient Light Sensors | Light to Digital Ambient Light Sensor Digital 2.5V/3.3V 4-Pin Chip LED T/R | 买入 | |