MIKROE-3439, Proximity 8 Click Board for VCNL36687S Proximity Sensor
使用 MikroElektronika 的 VCNL36687S 的参考设计
Image
1 / 5
依据最终产品
- Battery-Operated Devices
- IoT Applications
- Mobile Applications
说明
- MIKROE-3439, Proximity 8 Click is a close-range proximity sensing Click board, equipped with the VCNL36687S, a very accurate and power-efficient proximity sensor (PS) with VCSEL. A Vertical-Cavity Surface-Emitting Laser (VCSEL) is used in conjunction with the advanced analog and digital frontend circuits, which allow minimal power consumption and simplified operation. The sensor can be triggered by a single command over the I2C interface. An advanced interrupt engine allows reliable MCU interrupt triggering, featuring the programmable persistence which helps to avoid false reporting
主要特色
-
Input Signal Amplitude3.3 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
VCNL36687S | Vishay | Proximity Sensors | Proximity Sensor Logic 1.65V to 1.95VDC 8-Pin T/R | 买入 | |