MIKROE-3437, Temp-Log 6 Click Board for MAX6642 SMBus/I2C compatible local/remote Temperature Sensor with an Overtemperature Alarm
使用 MikroElektronika 的 MAX6642ATT94+ 的参考设计
Image
1 / 5
依据最终产品
- Data Logger
- Temperature Measurement
说明
- MIKROE-3437, Temp-Log 6 click is a temperature sensing Click board, which features the MAX6642, a specifically designed IC, capable of measuring its own die temperature, as well as a temperature at a remote PN junction. This option makes Temp-Log 6 click well-suited for monitoring the temperature of a CPU, GPU or FPGA, where the PN junction is typically a substrate PNP transistor on the die of the measured IC. Instead of measuring the PN junction of a specifically designed IC, Temp-Log 6 click can also use an external diode or a small-signal transistor. The MAX6642 can also report an ALERT signal if programmed temperature thresholds are exceeded
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX6642ATT94+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin TDFN EP T/R | 买入 | |
|
|
MAX6642ATT94+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin TDFN EP T/R | 买入 | |