MIKROE-3416, DC Motor 9 Click Board is a Brushed DC Motor Driver with Current Limiting, Current Sensing based on DRV8871
使用 MikroElektronika 的 DRV8871DDA 的参考设计
Image
1 / 5
依据最终产品
- Home Appliances
- Industrial Equipments
- Mechatronics
- Printer
说明
- MIKROE-3416, DC Motor 9 Click Board is a brushed DC motor driver with the current limiting and current sensing. It is based on the DRV8871, an integrated H-Bridge driver IC, optimized for motor driving applications. It can be operated by two logic signals, allowing to drive the connected motor in two different ways: it can use fixed logic levels for the direction control, or it can be controlled by a PWM signal, offering an additional speed control option. The DRV8871 also contains a set of protection features, offering a very high level of reliability. Besides driving capabilities, DC Motor 9 click can also sense current consumption at its output
主要特色
-
Motor TypeDC Motor
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1999IMS8-10#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP Tube | 买入 | |