MIKROE-3402, POT Click Board based on MCP1501 Precision Voltage Reference
使用 MikroElektronika 的 MCP1501T-20E/CHY 的参考设计
Image
1 / 5
相关文件
依据最终产品
- Human Machine Interface (HMI)
说明
- MIKROE-3402, POT Click Board with the accurate selectable reference voltage output. By employing a high-quality 10mm carbon potentiometer, this Click board can provide very accurate voltage output. POT 2 click is also equipped with the SMD jumper, which allows the maximum reference voltage to be selected between two typically used values: 2.048V or 3.3V. The output is buffered with a rail-to-rail buffering operational amplifier, provides constant input and output impedance. The output current is limited by the protection circuit at the output, preventing damage if the output is shorted to GND
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
OPA344NA/3KG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA344NA/250G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA344NA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA344NA/3KG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA344NA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA344NA/250G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA344NA/3K | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA344NA/3K | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
MCP1501T-20E/CHY | Microchip Technology | Voltage References | V-Ref Precision 2.048V 20mA 6-Pin SOT-23 T/R | 买入 | |