MIKROE-3395, RS485 4 Click Board offers an UART to RS485 Signal Conversion, featuring the ADM2795E Specialized IC with the complete Galvanic Isolation
使用 MikroElektronika 的 ADM2795EARWZ 的参考设计
Image
1 / 5
依据最终产品
- Harsh Environments
说明
- MIKROE-3395, RS485 4 Click Board offers an UART to RS485 signal conversion, featuring the ADM2795E specialized IC with the complete galvanic isolation. Digital input and output signals are transmitted across the isolation barrier by using the ICoupler, an IC scale transformer technology, which allows signals to be magnetically coupled across the isolation barrier within the IC, providing galvanic isolation for up to 5KV and data transfer rates up to 2.5Mbps. The ADM2795E is designed as a very robust and reliable UART to RS485 transceiver, allowing it to be used in very harsh industrial or other noisy environments
主要特色
-
Interface StandardsRS-485
-
Data Rate2.5 Mbps
-
Supply VoltageSingle(3.3,5) V
-
FunctionsLine Driver/Receiver
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADM2795EARWZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485/RS-422 16-Pin SOIC W Tube | 买入 | |