MIKROE-3340, UART 1-Wire Click Board based on DS2480B Serial to 1-Wire Driver
使用 MikroElektronika 的 DS2480B 的参考设计
Image
1 / 5
依据最终产品
- USB Host
说明
- MIKROE-3340, UART 1-Wire Click Board is used to convert standard UART or RS232 signals into 1-Wire signals. Apart from other features such as the slew rate control for larger 1-Wire busses, selectable data rate, an accurate self-calibrating time base, ESD protection and more, the main feature of the UART 1-Wire click, is that it manages all the sensitive signal timings involved in 1-Wire communication, allowing rapid development of UART to 1-Wire applications. It can automatically convert a single character from the UART bus into eight 1-Wire time slots, thereby increasing the data throughput significantly, while reducing the microcontroller workload
主要特色
-
Interface StandardsUART
-
Supply VoltageSingle(3.3,5) V
-
FunctionsLevel Translator
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TXB0106PWRG4 | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | 买入 | |
|
|
TXB0106IPWRQ1 | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional Automotive AEC-Q100 16-Pin TSSOP T/R | 买入 | |
|
|
TXB0106RGYRG4 | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin VQFN EP T/R | 买入 | |
|
|
TXB0106RGYR | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin VQFN EP T/R | 买入 | |
|
|
TXB0106PWR | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | 买入 | |
|
|
DS2480B+T&R | Analog Devices | Bus Line Transceivers | Single Transmitter RS-232 8-Pin SOIC N T/R | 买入 | |
|
|
DS2480B+T&R | Analog Devices | Bus Line Transceivers | Single Transmitter RS-232 8-Pin SOIC N T/R | 买入 | |
|
|
DS2480B+ | Analog Devices | Bus Line Transceivers | Single Transmitter RS-232 8-Pin SOIC N Tube | 买入 | |
|
|
DS2480B+ | Analog Devices | Bus Line Transceivers | Single Transmitter RS-232 8-Pin SOIC N Tube | 买入 | |