MIKROE-3332, Diff Press Click Board based on MPXV7007DP An Integrated Monolithic Differential Pressure Sensor
使用 MikroElektronika 的 MPXV7007DP 的参考设计
Image
1 / 5
依据最终产品
- Pressure Monitoring
说明
- MIKROE-3332, Diff Press Click is an accurate pressure sensor Click board capable of measuring differential pressure. This Click board utilizes a very precise differential pressure sensor, labeled as MPXV7007DP. This piezo-resistive transducer is an advanced monolithic pressure sensor, combining advanced MEMS manufacturing technologies with on-chip signal processing, providing accurate measurement with very low drift over temperature. The sensor outputs an analog voltage, linearly dependent on the applied pressure. This voltage is digitized by an accurate A/D converter and delivered over the I2C interface
主要特色
-
Input Signal Amplitude3.3|5 V
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP3221A5T-I/OTVAO | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
|
MCP3221A5T-E/OT | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial 5-Pin SOT-23 T/R | 买入 | |
|
|
MCP3221A5T-I/OT | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial 5-Pin SOT-23 T/R | 买入 | |
|
|
MCP3221A5T-E/OTVAO | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
|
MPXV7007DP | NXP Semiconductors | Board Mount Pressure Sensors | Board Mount Pressure Sensor 0.5V to 4.5V -7kPa to 7kPa Differential 8-Pin SNSR Tray Automotive AEC-Q100 | 买入 | |