MIKROE-3309, Waveform Click Board based on AD9833 Low-Power, Programmable Waveform Generator
使用 MikroElektronika 的 AD9833 的参考设计
Image
1 / 5
依据最终产品
- Flow Meter
- Signal/Waveform Generator
- Test Equipment
说明
- MIKROE-3309, Waveform Click Board is a precise sine/triangle/square waveform generator, capable of reproducing frequencies up to 12MHz. It utilizes a Direct Digital Synthesis (DDS) IC, a company famed for its specialization in DSP development and engineering. The AD9833 waveform generator IC requires a very low count of additional components: besides the external clock source, it requires almost no components, allowing the Click board to be equipped with some additional circuits. A digital potentiometer IC is used to attenuate the output signal, while the high-quality op-amp is used as a buffer
主要特色
-
Signal TypeSine|Triangle|Square
-
Operating Frequency12000 KHz
Featured Parts (15)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD5227BUJZ100-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 64POS Volatile 8-Pin TSOT T/R | 买入 | |
|
|
ADA4891-1ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC N Tube | 买入 | |
|
|
ADA4891-1ARJZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
ADA4891-1ARZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC N T/R | 买入 | |
|
|
AD5227BUJZ10-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 64POS Volatile 8-Pin TSOT T/R | 买入 | |
|
|
ADA4891-1ARJZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
AD5227BUJZ50-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 64POS Volatile 8-Pin TSOT T/R | 买入 | |
|
|
AD5227BUJZ10-R2 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 64POS Volatile 8-Pin TSOT T/R | 买入 | |
|
|
ADA4891-1ARZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC N T/R | 买入 | |
|
|
ADA4891-1WARJZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
|
AD9833BRMZ | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial 10-Pin MSOP Tube | 买入 | |
|
|
AD9833WBRMZ-REEL | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial Automotive AEC-Q100 10-Pin MSOP T/R | 买入 | |