MIKROE-3308, Hall Current 4 Click Board based on ACS70331 High Sensitivity GMR-based Current Sensor
使用 MikroElektronika 的 ACS70331EESATR-005B3 的参考设计
Image
1 / 5
依据最终产品
- Current Sensing
说明
- MIKROE-3308, Hall Current 4 Click Board is designed to measure relatively high current by using the integrated ACS70331 sensor. The current sensor is based on the GMR elements for current measurement. The Hall Current 4 can be used for current measurement in the applications designed to follow a current, such as the applications for monitoring the current in battery chargers, or for the various kinds of system power supplies. It comes in the package which also includes the mikroSDK software and a library with all the functions
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP3221A5T-E/OT | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial 5-Pin SOT-23 T/R | 买入 | |
|
|
MCP3221A5T-I/OTVAO | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
|
MCP3221A5T-E/OTVAO | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
|
MCP3221A5T-I/OT | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial 5-Pin SOT-23 T/R | 买入 | |