MIKROE-3297, LED Driver 5 Click Board based on TPS54200 Synchronous Buck Converter for Driving Monochrome, Color and IR LED Arrays
使用 MikroElektronika 的 TPS54200DDCT 的参考设计
Image
1 / 5
依据最终产品
- LED Array Drivers
说明
- MIKROE-3297, LED Driver 5 Click Board capable of driving an array of high-power LEDs with constant current, up to 1.5A. This Click board features the TPS54200, a highly integrated LED driver IC, with many useful features. It consists of a synchronous, fixed-frequency buck converter which operates at 600kHz, providing an excellent size/efficiency ratio. LED Driver 5 click can use both analog and PWM control signal for dimming the connected LED array. It comes in the package which also includes the mikroSDK software and a library with all the functions
主要特色
-
Input Voltage4.5 to 28 V
-
Output Voltage28 V
-
Output Current1.5 A
-
Number of Derived Elements5
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS54200DDCT | Texas Instruments | LED Drivers | LED Driver 1 Segment 6-Pin TSOT-23 T/R | 买入 | |