MIKROE-3244, Accel 7 Click Board based on KXTJ3-1057 3-Axis Digital Accelerometer
使用 MikroElektronika 的 KXTJ3-1057 的参考设计
Image
1 / 5
依据最终产品
- Display Orientation
- Drop Detection Applications
- HID Applications
说明
- MIKROE-3244, Accel 7 Click is a tri-axis acceleration sensing Click board powered by the KXTJ3-1057 14-bit tri-axis digital accelerometer. This sensor was developed using proprietary Kionix micromachining technology, resulting in high accuracy and excellent noise immunity. Accel 7 click supports a wide range of applications that require low power consumption, fast response, precision, and reliability. As such it can be used for motion detection, display orientation, HID applications, drop detection applications (for warranty logging), and similar applications that rely on acceleration and motion-sensing
主要特色
-
Input Signal Amplitude3.3 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
KXTJ3-1057 | ROHM Semiconductor | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 12-Pin LGA T/R | 买入 | |
|
|
KXTJ3-1057-EVB0A1 | ROHM Semiconductor | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 12-Pin LGA T/R | 买入 | |