MIKROE-2806, Buck-Boost CLICK Board features the LTC3129-1 High-Efficiency Buck-Boost DC/DC Converter
使用 MikroElektronika 的 LTC3129EMSE-1 的参考设计
Image
1 / 4
依据最终产品
- Energy harvesting
- Solar Appliances
- Wireless Appliances
说明
- MIKROE-2806, Buck-Boost CLICK Board features LTC3129- 1, a buck-boost DC/DC conversion integrated circuit. The click supports a wide input voltage range and can output eight discrete regulated output voltage levels, selectable by the digital output voltage selection pins, ranging from 2.5V to 15V. The main features of this converter are its very low noise and low ripple at the output, as well as very high regulating efficiency and low quiescent current. Those features make the Buck-Boost click a perfect solution for the regulators and post-regulators for harvested energy, solar panel post regulators/chargers, rechargeable battery output voltage regulators, wireless low noise applications and similar
主要特色
-
Conversion TypeDC to DC
-
Output Voltage2.5 to 15 V
-
TopologyBuck Boost
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3129IMSE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.92V to 15V Synchronous Step Down/Step Up Single-Out 2.5V to 15V 0.2A 16-Pin MSOP EP Tube | 买入 | |
|
|
LTC3129IUD-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.92V to 15V Synchronous Step Down/Step Up Single-Out 2.5V to 15V 0.2A 16-Pin QFN EP Tube | 买入 | |
|
|
LTC3129IUD-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.92V to 15V Synchronous Step Down/Step Up Single-Out 2.5V to 15V 0.2A 16-Pin QFN EP T/R | 买入 | |
|
|
LTC3129EUD-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.92V to 15V Synchronous Step Down/Step Up Single-Out 2.5V to 15V 0.2A 16-Pin QFN EP Tube | 买入 | |
|
|
LTC3129IMSE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.92V to 15V Synchronous Step Down/Step Up Single-Out 2.5V to 15V 0.2A 16-Pin MSOP EP T/R | 买入 | |
|
|
LTC3129EUD-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.92V to 15V Synchronous Step Down/Step Up Single-Out 2.5V to 15V 0.2A 16-Pin QFN EP T/R | 买入 | |
|
|
LTC3129EMSE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.92V to 15V Synchronous Step Down/Step Up Single-Out 2.5V to 15V 0.2A 16-Pin MSOP EP Tube | 买入 | |
|
|
LTC3129EMSE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.92V to 15V Synchronous Step Down/Step Up Single-Out 2.5V to 15V 0.2A 16-Pin MSOP EP T/R | 买入 | |