MIKROE-2627, CAN Isolator CLICK Board based on ADM3053 Signal Power Isolated CAN Transceiver with Integrated Isolated DC-DC Converter
使用 MikroElektronika 的 ADM3053BRWZ 的参考设计
Image
1 / 4
依据最终产品
- Industrial Networking
说明
- MIKROE-2627, CAN Isolator CLICK Board provides isolated CAN communication. It carries the ADM3053 signal and power isolated CAN transceiver with an integrated isolated DC-to-DC converter. The click is designed to run on either 3.3V or 5V power supply. CAN Isolator click communicates with the target microcontroller over UART interface
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADM3053BRWZ | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps 5V 20-Pin SOIC W Tube | 买入 | |