MIKROE-2552, Tamper 2 CLICK based on D2HW-A221D Switch Snap Action in Pressed/Released Outputs Signal Positions
使用 MikroElektronika 的 D2HW-A221D 的参考设计
Image
1 / 5
依据最终产品
- Door & Window Sensor
- High End Driver and Passenger Door
说明
- MIKROE-2552, Tamper 2 CLICK contains a levered D2HW-A221D switch, which outputs signal in both positions - pressed and released. Omron switches, also known as micro switches, are well renowned for their reliability and endurance. The PCB of this click is designed so that the lever of the micro switch is easily accessible, making the click useful for all kinds of different applications, where precise, two position switches are required. Both the NO (Normally Open) and NC (Normally Closed) pins of the micro switch are routed to mikroBUS, so it can be easily connected to the microcontroller. Switches of this kind are widely used in many different applications. The most common use of Tamper 2 click is door opening or closing detection, detecting the end of travel of a linear actuator, a Morse code input device and so on
主要特色
-
Input Voltage3.3|5 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
D2HW-A221D BY OMR | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 2A 125VAC 42VDC 0.5N Thru-Hole PC Pins | 买入 | |
|
|
D2HW-A221D | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 2A 125VAC 42VDC 0.5N Thru-Hole PC Pins | 买入 | |