MIC5367-3.3YMT EV, Evaluation Board for the MIC5367, 3.3V DC to DC Single Output Power Supply for Portable
使用 Microchip Technology 的 MIC5367 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- GPS
- Personal Digital Assistant
- Portable
- Portable Consumer Electronics
- Smart Phone
说明
- MIC5367-3.3YMT EV, Evaluation Board for the MIC5367, 3.3V DC to DC Single Output Power Supply for Portable. The MIC5367/8 is an advanced general purpose linear regulator. MIC5367/8 is capable of sourcing 200mA peak output current (150mA continuous) with high PSRR and low output noise
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage3.3 V
-
Output Current0.2 A
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC5368-1.2YMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 6-Pin TDFN EP T/R | 买入 | |
|
|
MIC5368-3.3YMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin TDFN EP T/R | 买入 | |
|
|
MIC5368-1.5YMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 6-Pin TDFN EP T/R | 买入 | |
|
|
MIC5367-1.5YMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 6-Pin TDFN EP T/R | 买入 | |
|
|
MIC5367-1.2YMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 6-Pin TDFN EP T/R | 买入 | |
|
|
MIC5367-3.3YMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin TDFN EP T/R | 买入 | |