MIC2875-5.0YMT EV, Evaluation Board for the MIC2875-5.0V Fixed Output, 4.8A ISW, Synchronous Boost Regulator with Bi-Directional Load Disconnect
使用 Microchip Technology 的 MIC2875 的参考设计
Image
1 / 2
依据最终产品
- Stereo Audio System
说明
- MIC2875-5.0YMT EV, Evaluation Board for the MIC2875 evaluation board is a compact and highly-efficient 2MHz synchronous boost regulator with a 4.8A switch. It features a bi-directional load disconnect function which prevents any leakage current between the input and output when the device is disabled. The MIC2875 operates in bypass mode automatically when the input voltage is greater than the target output voltage. At light loads, the boost converter goes to PFM mode to improve the efficiency. The part also features an integrated anti-ringing switch to minimize EMI. The MIC2875 is designed to operate with a minimum switching frequency of 45kHz from no load to full load to minimize switching artifacts in the audio band
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage5 V
-
Output Current4.8 A
-
TopologyBoost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC2875-AYMT-T5 | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 8-Pin TDFN EP T/R | 买入 | |
|
|
MIC2875-5.0YMT-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 5V 8-Pin TDFN EP T/R | 买入 | |