MIC2299-15YML EV, board enables the evaluation of the 3.5A switch, High Power white LED driver MIC2299
使用 Microchip Technology 的 MIC2299-15YML 的参考设计
Image
1 / 2
依据最终产品
- Cellular Phone
- Digital Camera
- Flashlight
- Personal Digital Assistant
说明
- MIC2299-15YML EV, board enables the evaluation of the 3.5A switch, High Power white LED driver MIC2299. The board includes components necessary to set the LED current to 20%, 50% and 100% of the nominal LED current (1A)
主要特色
-
Input Voltage10 V
-
Output Current1 A
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC1555YM5-TR | Microchip Technology | Timers | Standard Timer Single -40°C 85°C 5-Pin SOT-23 T/R | 买入 | |
|
|
MIC1555YD5-TR | Microchip Technology | Timers | Standard Timer Single -40°C 85°C 5-Pin TSOT-23 T/R | 买入 | |
|
|
MIC1555YM5 | Microchip Technology | Timers | Standard Timer Single -40°C 85°C 5-Pin SOT-23 | 买入 | |
|
|
MIC2299-15YML-TR | Microchip Technology | LED Drivers | LED Driver 2 Segment 12-Pin DFN EP T/R | 买入 | |