MIC2176-2YMM 5A EV, Evaluation Board for the 0.8V, 0.9V, 1V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V DC to DC Single Output Power Supply for Wired Networking
使用 Microchip Technology 的 MIC2176-2YMM 的参考设计
Image
1 / 2
依据最终产品
- Distributed Control System
- Graphics Card
- Printers
- Scanners
- Servers
- Telecom Power Supply
- Wired Networking
说明
- MIC2176-2YMM 5A EV, Evaluation Board for the 0.8V, 0.9V, 1V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V DC to DC Single Output Power Supply for Wired Networking. The MIC2176-1/-2/-3 is a family of constant frequency, synchronous buck controllers featuring a unique digitally modified adaptive ON-time control architecture
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 75 V
-
Output Voltage0.8|0.9|1|1.2|1.5|1.8|2.5|3.3|5 V
-
Output Current5 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC2176-2YMM-TR | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 10-Pin MSOP T/R | 买入 | |
|
|
MIC2176-2YMM | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 10-Pin MSOP Tube | 买入 | |