MIC2033-05BYMT EV, Evaluation Board for the High-Accuracy, High-Side, Fixed Current Limit Power Switch
使用 Microchip Technology 的 MIC2033-05BYMT 的参考设计
Image
1 / 2
依据最终产品
- Backplane Distributed Power
- Consumer Electronics
- Digital TV
- Notebook
- Set-Top Box
- USB Wireless
说明
- MIC2033-05BYMT EV, Evaluation Board for the High-Accuracy, High-Side, Fixed Current Limit Power Switch. The MIC2033-05BYMTEV, Evaluation Board based on MIC2033 is a high-side MOSFET power distribution switch providing increased system reliability using 5% current limit accuracy. The MIC2033 has an operating input voltage range from 2.5V to 5.5V, is internally current limited, and has thermal shut-down to protect the device and system. The MIC2033 is offered with either active-high or active-low logic level enable input controls
主要特色
-
Input Voltage2.5 to 5.5 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC2033-05BYMT-TR | Microchip Technology | USB Power Switches | Hi Side Single 5.5V 0.5A 6-Pin TDFN EP T/R | 买入 | |
|
|
MIC2033-05BYMT-T5 | Microchip Technology | USB Power Switches | Hi Side Single 5.5V 0.5A 6-Pin TDFN EP T/R | 买入 | |