MD1822DB2, Demo Board based on the MD1822 + TC6320: Three Level High Speed 100V 2.5A Pulser
使用 Microchip Technology 的 MD1822 的参考设计
Image
1 / 2
依据最终产品
- Arbitrary Waveform Generator
- Automatic Test Equipment
- Ultrasound Imaging
说明
- MD1822DB2, Demo Board for the three level 100V 2.5A pulser chip-set of the MD1822 MOSFET driver and the TC6320 MOSFET. The Demo Board consists of one MD1822 in a 3x3mm, 16-lead QFN package driving the TC6320, which has one pair of high speed and high voltage complimentary P- and N-MOSFETs in one 4x4mm, 8-lead DFN package. This circuit is an ideal, cost-optimized, high voltage and high current RTZ ultrasound transmit pulser
主要特色
-
Input Signal Amplitude3.3 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MD1822K6-G | Microchip Technology | Gate and Power Drivers | Driver 2A 4-OUT High Side/Low Side Inv/Non-Inv 16-Pin QFN EP T/R | 买入 | |