MCP4XXXDM-DB, Evaluation Kit for the MCP42050 Digital Potentiometer Daughter Board
使用 Microchip Technology 的 MCP42050-E/SL 的参考设计
Image
1 / 2
依据最终产品
- Digital Calibration
- LCD Backlighting
- Servers
说明
- MCP4XXXDM-DB, MCP4XXX Digital Potentiometer Daughter Board allows the system designer to quickly evaluate the operation of MCP42050 Digital Potentiometer
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP4021-103E/SN | Microchip Technology | Digital Potentiometers | Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
TC1240AECHTR | Microchip Technology | Charge Pump | Charge Pump STPUP 5V to 11V 20mA 6-Pin SOT-23 T/R | 买入 | |
|
MCP42050-E/SL | Microchip Technology | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin SOIC N Tube | 买入 |