MCP39F521, Power Monitor Demonstration Board is a fully functional I2C Bus Single-Phase Power and Energy Monitoring System
使用 Microchip Technology 的 MCP39F521-E/MQ 的参考设计
Image
1 / 4
依据最终产品
- Light Monitoring Devices
- Power Distribution Control
- System Monitoring and Control
说明
- MCP39F521, Power Monitor Demonstration Board is a fully functional I2C bus single-phase power and energy monitoring system, Up to 400kHz I2C bus, I2C Address pins to connect up to 4 devices, Displays Active, Reactive, Apparent Power, RMS Current, RMS Voltage, Line Frequency, Import/Export Active Energy and 4 Quadrant Reactive Energy, Event notifications including Over Current, Over Power, Voltage Sag and Voltage Surge, Direct connect to 90V-240VAC operation, 15A maximum recommended load
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP1754ST-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
MCP9700T-E/TT | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Analog 3-Pin SOT-23 T/R | 买入 | |
|
|
MCP2221-I/ST | Microchip Technology | Interface Controllers | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP Tube | 买入 | |
|
|
MCP39F521-E/MQ | Microchip Technology | Power Supply Controllers and Monitors | Monitor 2.7V to 3.6V Automotive AEC-Q100 28-Pin QFN EP Tube | 买入 | |