MCP3905RD-PM1, MCP3906A Energy Meter Reference Design
使用 Microchip Technology 的 MCP3906A-I/SS 的参考设计
Image
1 / 4
依据最终产品
- Energy Meter
说明
- MCP3905RD-PM1, MCP3906A Energy Meter Reference Design using the new MCP3906A device is a stand-alone low cost energy meter. It can act as either a stand alone energy meter, or as the analog front end design for LCD microcontroller based meters. The MCP3906 design is specified with an energy measurement error of 0.1% typical across 1:500 dynamic range for high accurate energy meter designs. This reference design is compliant with EMC requirements per energy metering standards IEC62053 and legacy IEC61036, IEC1046 and IEC687
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ECS-35-17-4 | ECS, Inc. International | Crystals | Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 17pF FUND 200Ohm 2-Pin HC-49/US Thru-Hole Bulk | 买入 | |
|
|
MCP3906A-I/SS | Microchip Technology | Data Conversion Misc | Energy Measurement 16bit Automotive AEC-Q100 24-Pin SSOP Tube | 买入 | |