MCP215X/40, Development Board for the MCP215X and MCP2140 IrDA Standard Protocol Stack Controller device
使用 Microchip Technology 的 PIC16F877-04I/P 的参考设计
Image
1 / 4
依据最终产品
- Remote Control
- Remote Keyless Entry
- Telemetry
说明
- MCP215X/40, Development Board for the MCP215X and MCP2140 IrDA Standard Protocol Stack Controller device. The MCP215X and MCP2140 IrDA Standard Protocol Stack Controller devices allow the system designer to implement a low-cost, wireless IR port in any application providing support for the IrDA standard protocol stack and IrDA standard bit encoding/decoding
主要特色
-
Data Rate115.2 Kbit/s
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MC7805CD2TG | onsemi | Linear Regulators | Standard Regulator Pos 5V 1A 3-Pin(2+Tab) D2PAK Tube | 买入 | |
|
|
B3S-1000P | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R | 买入 | |
|
|
B3S-1000P BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R | 买入 | |
|
|
PIC16F877-04I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin TQFP Tray | 买入 | |
|
|
PIC16F877-04I/PQ | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin MQFP Tray | 买入 | |
|
|
PIC16F877-04I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 5V 40-Pin PDIP Tube | 买入 | |