MCP1640, 12V/50mA Two Cells Input Boost Converter Reference Design
使用 Microchip Technology 的 MCP1640BT-I/CHY 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Battery Management
- Bluetooth Headset
- Computers and Peripherals
- Displays
- Ethernet SBC
- GPS
- Handheld POS Scanner
- Medical and Healthcare
- Motor Control and Driver System
- Portable
- Printers
- Security
- Smart Phone
- Wireless Audio
- Wireless Sensor
说明
- MCP1640, 12V/50 mA Two Cells Input Boost Converter Reference Design is designed to demonstrate the MCP1640 device's high-voltage boost capability above its typical output range of 5.5V. This board boosts the low-voltage input to 12V and up to 70 mA load. By changing specific resistors, a lower/higher output than 12V can be obtained. The MCP1640 Input Boost Converter was developed to help engineers reduce product design cycle time. At 2.0V input and 12V output, the board is capable of a maximum of 50 mA load current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2 to 5 V
-
Output Voltage12 V
-
Output Current0.05 A
-
Efficiency75 %
-
TopologyBoost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP1640BT-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 6-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |