MCP1631RD-DCPC1, MCP1631HV Digitally Controlled Programmable Current Source Reference Design
使用 Microchip Technology 的 MCP1631HV-330E/ST 的参考设计
Image
1 / 4
依据最终产品
- SEPIC Converter
说明
- MCP1631RD-DCPC1, MCP1631HV Digitally Controlled Programmable Current Source Reference Design. The MCP1631HV Digitally Controlled Programmable Current Source Reference Design is used to drive and dim one or more power LEDs in a series or parallel topology. The reference design may also be used to charge one to four cell NiMH/NiCd or one to two cell Li-Ion battery packs. The board uses the MCP1631HV high-speed analog PWM controller and PIC16F616 microcontroller to generate the proper dimming ratio for LEDs or charge algorithm for NiMH, NiCd and Li-Ion batteries. The boards is used to evaluate MCP1631HV in a SEPIC power converter application
主要特色
-
Battery TypeNickel-Cadmium|Nickel-Metal Hydride|Lithium-Ion
-
Input Voltage3.5 to 16 V
-
Number of Battery Cells1 to 4
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PIC16F616-I/SL | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube | 买入 | |
|
|
MCP1631HV-330E/ST | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin TSSOP Tube Automotive AEC-Q100 | 买入 | |