MCP1630RD-LIC1, MCP1630 Li-Ion Multi Bay Battery Charger Reference Design
使用 Microchip Technology 的 MCP1630-E/MS 的参考设计
Image
1 / 4
依据最终产品
- SEPIC Converter
说明
- MCP1630RD-LIC1, MCP1630 Multi-Bay Li-Ion Charger Reference Design is used to evaluate MCP1630 for a SEPIC power converter application. The MCP1630 Multi-Bay Li-Ion Charger is capable of charging two single-cell, Li-Ion battery packs in parallel utilizing an input voltage of 10V to 28V (battery packs are not included). Multiple boards can be daisy-chained for additional charger bays. The MCP1630 Multi-Bay Li-Ion Charger is intended for use in pseudo-smart battery charger applications utilizing battery packs containing PS700 Battery Monitor. Standard battery packs can be utilized as well. The MCP1630 Multi-Bay Li-Ion Charger provides a constant current - constant voltage charge with preconditioning, cell temperature monitoring and battery pack fault monitoring
主要特色
-
Battery TypeLithium-Ion
-
Input Voltage10 to 28 V
-
Number of Battery Cells1
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NC7SZ74K8X | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | 买入 | |
|
|
SN74LVC1G66DBVR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Single SPST 5-Pin SOT-23 T/R | 买入 | |
|
|
SN74LVC2G14DBVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element ECL 6-Pin SOT-23 T/R | 买入 | |
|
|
MCP6292-E/MS | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP Tube | 买入 | |
|
|
TL431IDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
|
PIC18F2410-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 16KB Flash 5V 28-Pin SOIC W Tube | 买入 | |
|
|
MCP1630-E/MS | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 1000kHz Automotive AEC-Q100 8-Pin MSOP Tube | 买入 | |