MC145201EVK, Evaluation Board based on MC145201 PLL Frequency Synthesizer
使用 onsemi 的 MC145201 的参考设计
Image
1 / 3
依据最终产品
- SyncE Applications
说明
- MC145201EVK, Evaluation Board allows users to exercise features of the MC145201 device and to build PLLs which meet individual performance requirements. The control program works with any board and can be used with PLL device MC145201. All board functions are controlled through the printer port of an IBM PC. Up to three different EVKs may be controlled at the same time from one printer port
主要特色
-
Output Frequency1466 to 1486 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
74HCT241PW,118 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP T/R | 买入 | |
|
|
74HCT241D,653 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SO | 买入 | |