MAXREFDES212#, Go-IO INDUSTRIAL IoT REFERENCE DESIGN
使用 Analog Devices 的 MAX32630IWG+ 的参考设计
Image
1 / 35
依据最终产品
- Building Automation
- Factory Automation
- Industrial Internet of Things (IIoT)
- IO-Link Master
- Robotics
说明
- MAXREFDES212#, Go-IO is an Industrial-Internet-of-Things (IIoT) Reference Design designed for rapid prototyping and development of configurable industrial-control systems. Typical end applications include Industry 4.0 driven process automation for building automation for intelligent buildings, smart sensors, reconfigurable industrial control systems, and robotics. All these industrial applications require a high performance, robust, configurable solution, which Go-IO provides using a modular approach. Go-IO has four different boards: MAXREFDES200#, MAXREFDES201# Go-IO Factory Automation Board, MAXREFDES211# Application Processor Board and MAXREFDES215# Carrier Board. The different configurations provide a varying mix of type of I/O channels and communication interfaces to target different end applications
Featured Parts (41)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX14870ETC+ | Analog Devices | Motor Controller and Driver ICs | Full Bridge Motor Driver 12-Pin TDFN EP T/R | 买入 | |
|
|
93LC66BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 6-Pin SOT-23 T/R | 买入 | |
|
|
MAX15062CATA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 5V 0.3A 8-Pin TDFN T/R | 买入 | |
|
|
SN74LVC1G74DQER | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge Push-Pull 1-Element 8-Pin X2SON T/R | 买入 | |
|
|
MAX14819ATM+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver 48-Pin TQFN EP Tray | 买入 | |
|
|
MAXM15462AMB+ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.9V to 5V 0.3A 10-Pin eMGA T/R | 买入 | |
|
|
MAX7317ATE+ | Analog Devices | GPIO Expanders | SPI Interface 26000kHz 3.6V 16-Pin TQFN EP Tube | 买入 | |
|
|
MAX14912AKN+ | Analog Devices | Gate and Power Drivers | Driver 0.5A 8-OUT High Side/Low Side 56-Pin QFN EP Tray | 买入 | |
|
|
MAX14483AAP+ | Analog Devices | Digital Isolators | Digital Isolator Open Drain 6-CH 200Mbps 20-Pin SSOP Tube | 买入 | |
|
|
MAX1806EUA18+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin uMAX Tube | 买入 | |
|
|
ABM7-12.000MHZ-D2Y-T | Abracon | Crystals | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin CSMD T/R | 买入 | |
|
|
24LC128T-E/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin TDFN EP T/R Automotive AEC-Q100 | 买入 | |