MAXREFDES1015, Minimum Component PSE Controller Reference Design for Detecting IEEE 802.3af/at Devices Using MAX5971B
使用 Analog Devices 的 MAX5971BETI+ 的参考设计
Image
1 / 2
依据最终产品
- Power Sourcing Equipment
说明
- MAXREFDES1015, Reference Design for the MAX5971B is a single-port power controller designed for use in IEEE 802.3af/at-compliant power-sourcing equipment (PSE). This device provides powered device (PD) discovery, classification, current limit and DC and AC load-disconnect detections. The MAX5971B supports both fully automatic operation and software programmability and features an integrated power MOSFET and sense resistor. The device supports detection and classification operation from a single 54V supply. In addition, it supports 2-event classification and new Class 5 classification of high-power PDs. The MAX5971B provides up to 40W to a single port (Class 5 enabled) and still provides high-capacitance detection for legacy PDs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage-32 to -60 V
-
Output Voltage-32 to -60 V
-
Output Current0.8 A
-
Output Power40 W
-
TopologySwitch
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX5971BETI+ | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 32V 60V 40W 28-Pin TQFN EP | 买入 | |
|
|
MAX5971BETI+ | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 32V 60V 40W 28-Pin TQFN EP | 买入 | |
|
|
MAX5971BETI+T | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 32V 60V 40W 28-Pin TQFN EP | 买入 | |
|
|
MAX5971BETI+T | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 32V 60V 40W 28-Pin TQFN EP | 买入 | |