MAXM86161EVSYS#, Evaluation System for MAXM86161 Single-Supply Integrated Optical Module for HR and SpO2 Measurement
使用 Analog Devices 的 MAX86160 的参考设计
Image
1 / 7
依据最终产品
- Hearing Aid
- Heart Rate Monitoring
- Mobile Applications
- Oxygen Concentration Detector
说明
- MAXM86161EVSYS#, Evaluation System (EV system) allows for the quick evaluation of the MAXM86161 integrated optical module for applications at various sites on the body, particularly in-ear and mobile applications. The MAXM86161 device communicates using a standard I2C-compatible interface to Maxim's on-board MAX32664 Biometric Sensor Hub microcontroller (used for Maxim's algorithm evaluation) or in a pass-through mode for raw data collection. The MAXM86161 device consists of three optical readout channels that can be individually controlled (Green, Red and IR). The EV system allows for flexible configurations to allow testing of various features of the sensor. Moreover, it helps the user quickly learn how to configure and use the MAXM86161 device
Featured Parts (42)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX20303HEWN+T | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 买入 | |
|
|
MAX20303GEWN+T | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 买入 | |
|
|
MAX20303HEWN+ | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 买入 | |
|
|
MAX20303BEWN+ | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 买入 | |
|
|
MAX20303GEWN+ | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 买入 | |
|
|
MAX14689EWL+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single DPDT 9-Pin WLP T/R | 买入 | |
|
|
S25FS256SAGNFI001 | Infineon Technologies AG | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tube | 买入 | |
|
|
MAX20303BEWN+T | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 买入 | |
|
|
MAX20303AEWN+ | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 买入 | |
|
|
S25FS256SAGNFI001 | Infineon Technologies AG | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tube | 买入 | |
|
|
ECS-.327-6-12RR-TR | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 2-Pin Ultra Mini-CSMD T/R | 买入 | |
|
|
MAX20303EEWN+ | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 买入 | |