MAXM15062EVKIT#, Evaluation Kit for MAXM15062, 3.3V Output-Voltage, 4.5V to 60V, 300mA Step-Down Converter
使用 Analog Devices 的 MAXM15062AMB+T 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Equipment
- Building Control
- Current Loop
- HVAC
- Industrial Sensor
- LDO Replacement
- Point-of-Load Applications
- Process Control
- USB Powered Loads
说明
- MAXM15062EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAXM15062 high-voltage, high-efficiency, synchronous step-down DC-DC module. The EV kit is programmed to deliver 3.3V output for loads up to 300mA. The EV kit features an adjustable input undervoltage lockout, selectable mode, and open-drain active-low RESET signal
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 48 V
-
Output Voltage3.3 V
-
Output Current0.3 A
-
Efficiency80.46 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAXM15062AMB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 3.3V 0.3A 10-Pin eMGA T/R | 买入 | |
|
|
MAXM15062AMB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 3.3V 0.3A 10-Pin eMGA T/R | 买入 | |