MAX98374EVSYS#, FCQFN Evaluation System for the MAX98374 Digital Input Class-D Speaker Amplifier with DHT
使用 Analog Devices 的 MAX98374EFF+ 的参考设计
Image
1 / 2
依据最终产品
- Notebook
- Soundbar
- Tablet
说明
- MAX98374EVSYS#, Evaluation System (EV system) evaluates the high-efficiency MAX98374 mono Class-D audio amplifier featuring dynamic headroom tracking (DHT) and brownout protection. The EV system consists of the MAX98374 development board (DEV board), Audio Interface 1 (AUDINT1) board, and the MAX98374 evaluation software. The MAX98374 DEV board is fully assembled and tested and contains the necessary circuitry and connections to evaluate the MAX98374 device in the FCQFN package. It is recommended that the DEV board be evaluated with the AUDINT1 board, as an EV system. The MAX98374 requires two supply inputs, 5.5V to 16V (PVDD) and 1.71V to 1.89V (DVDD). It is capable of delivering 16W into an 8-ohm load. Additionally, the MAX98374 supports standard I2S, left-justified, TDM, and Sound Wire digital audio formats
主要特色
-
Number of Channels16
-
Output Power16 W
-
Amplifier TypeClass-D
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX98374EFF+ | Analog Devices | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 16.9W Class-D 22-Pin FC2QFN EP Tray | 买入 | |
|
|
MAX98374EFF+ | Analog Devices | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 16.9W Class-D 22-Pin FC2QFN EP Tray | 买入 | |