MAX9636EVKIT+, Evaluation Kit for MAX9636 2.1 to 5.5, ±1.05 to ±2.75V Analog Amplification for Portable Medical Instrumentation
使用 Analog Devices 的 MAX9636AXT+ 的参考设计
Image
1 / 1
依据最终产品
- Portable Medical Instrumentation
说明
- MAX9636EVKIT+, MAX9636 Evaluation Kit is an assembled and tested PCB used to evaluate the MAX9636 low power, low-noise, CMOS input op amp, which is suitable for photodiode transimpedance front-ends in portable medical instruments
主要特色
-
Number of SuppliesSingle|Dual
-
Supply Voltage2.1 to 5.5|±1.05 to ±2.75 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX9636AXT+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 6-Pin SC-70 T/R | 买入 | |
|
|
MAX9636AXT+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 6-Pin SC-70 T/R | 买入 | |