MAX9279COAXEVKIT#, Evaluation Kit (EV kit) for the MAX9279 High-Band Width Gigabit Multimedia Serial Link (GMSL) Serializer
使用 Analog Devices 的 MAX9279 的参考设计
Image
1 / 3
依据最终产品
- Car Navigation
- Megapixel Camera Systems
- Rear Seat Entertainment
说明
- MAX9279COAXEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX9279 high-band width gigabit multimedia serial link (GMSL) serializer with spread spectrum and full-duplex control channel, with the use of a standard FAKRA coaxial cable or shielded twisted-pair (STP) cable. The EV kit also includes Windows XP, Windows Vista, and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the device
Featured Parts (38)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX1792EUA25+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V2.5V 0.5A 8-Pin uMAX EP T/R | 买入 | |
|
|
MAX1792EUA18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V1.8V 0.5A 8-Pin uMAX EP T/R | 买入 | |
|
|
MAX1792EUA25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V2.5V 0.5A 8-Pin uMAX EP Tube | 买入 | |
|
|
MAX3378EEUD+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 买入 | |
|
|
MAX1792EUA33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V3.3V 0.5A 8-Pin uMAX EP Tube | 买入 | |
|
|
MAX1792EUA15+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V1.5V 0.5A 8-Pin uMAX EP Tube | 买入 | |
|
|
MAX1792EUA18/V+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V1.8V 0.5A Automotive AEC-Q100 8-Pin uMAX EP T/R | 买入 | |
|
|
MAX3378EEUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 买入 | |
|
|
MAX3378EEBC+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin UCSP T/R | 买入 | |
|
|
MAX1792EUA25+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V2.5V 0.5A 8-Pin uMAX EP T/R | 买入 | |
|
|
MAX1792EUA33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V3.3V 0.5A 8-Pin uMAX EP Tube | 买入 | |
|
|
MAX1792EUA15+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V1.5V 0.5A 8-Pin uMAX EP T/R | 买入 | |