MAX9092EVKIT#, Evaluation Kit for the MAX9092 Low-Voltage, Dual/Quad, Tiny Pack Comparator
使用 Analog Devices 的 MAX9092AKA+ 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Battery-Powered Devices
- Low-Voltage Applications
- Mobile Communications
- Notebook
- Personal Digital Assistant
- Portable
说明
- MAX9092EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX9092 dual comparator. The EV kit circuit can be easily configured by installing shunts and changing a few components to support multiple comparator applications such as window detector and pulse-width modulation (PWM) generator. The EV kit provides 0603 component PCB pads for ease of evaluation. The EV kit operates from a +1.8V to +5.5V VDD supply
主要特色
-
Supply Voltage1.8 to 5.5 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX9092AKA+ | Analog Devices | Linear Comparators | Comparator Dual 5.5V 8-Pin SOT-23 T/R | 买入 | |
|
|
MAX9092AKA+ | Analog Devices | Linear Comparators | Comparator Dual 5.5V 8-Pin SOT-23 T/R | 买入 | |