MAX9017AEVKIT#, Evaluation Kit for the MAX9018 Dual, Precision, 1.8V Nano power Comparator
使用 Analog Devices 的 MAX9018AEKA 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- Battery Monitoring
- Medical Instruments
- Mobile Communications
- Notebook
- Personal Digital Assistant
- Remote System
- Telemetry
- Threshold Detector
- Window Comparators
说明
- MAX9017AEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that contains all the components necessary to evaluate the MAX9018 IC. The MAX9017AEVKIT printed circuit board (PCB) comes installed with MAX9018EKA in 8-SOT23 package. The device is a low-power, dual comparator with internal 1.24V voltage reference. The EV kit operates from a single 1.8V to 5.5V DC power supply or from ±0.9V to ±2.75V split supply
主要特色
-
Number of SuppliesSingle|Dual
-
Supply Voltage1.8 to 5.5|0.9 to 2.75 V
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX9018AEKA+T | Analog Devices | Linear Comparators | Comparator Dual R-R O/P 5.5V 8-Pin SOT-23 T/R | 买入 | |
|
|
MAX9018AEKA+T | Analog Devices | Linear Comparators | Comparator Dual R-R O/P 5.5V 8-Pin SOT-23 T/R | 买入 | |
|
|
MAX9018AEKA+ | Analog Devices | Linear Comparators | Comparator Dual R-R O/P 5.5V 8-Pin SOT-23 T/R | 买入 | |
|
|
MAX9018AEKA+ | Analog Devices | Linear Comparators | Comparator Dual R-R O/P 5.5V 8-Pin SOT-23 T/R | 买入 | |