MAX8971EVKIT#, Evaluation Kit for the MAX8971 Industry Smallest 1.55A 1-Cell Li+ DC-DC Charger
使用 Analog Devices 的 MAX8971EWP+ 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- GPS
- Headsets
- Personal Digital Assistant
- Portable Media Player
- Smart Phone
- USB Charger
说明
- MAX8971EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX8971 IC, a 1.55A capable, 1-cell lithium-ion (Li+) DC-DC battery charger with I2C capability. The EV kit charges a single-cell Li+ battery from a DC input (AC adapter) or a USB 100mA/500mA source and provides system power from the DC input, USB input, or battery. Battery-charge current and input-current limits are independently set. Charge current and input-current limit can be set up to 1500mA. USB suspend mode is also supported
主要特色
-
Battery TypeLithium-Ion
-
Number of Battery Cells1
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX8971EWP+ | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion 20-Pin WLP T/R | 买入 | |
|
|
MAX8971EWP+T | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion 1550mA 4.2V 20-Pin WLP T/R | 买入 | |
|
|
MAX8971EWP+T | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion 1550mA 4.2V 20-Pin WLP T/R | 买入 | |
|
|
MAX8971EWP+ | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion 20-Pin WLP T/R | 买入 | |