MAX8895EVKIT+, Evaluation Kit for MAX8895X Li-Ion Charger with Smart Power Selector, Adapter Type Detection and USB Enumeration
使用 Analog Devices 的 MAX8895XEWA+T 的参考设计
Image
1 / 1
依据最终产品
- Bluetooth Headset
- Cradle Charger
- Portable
说明
- MAX8895EVKIT+, Evaluation Kit (EV kit) is a fully assembled and tested PCB for evaluating the MAX8895X dual-path lithium-ion (Li+) battery charger. The EV kit is powered from a USB port or dedicated charger with automatic detection of adapter type and USB enumeration capability
主要特色
-
Battery TypeLithium-Ion
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
78J03ST | Grayhill | Switch DIP | Switch DIP OFF ON SPDT 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
|
MAX8895XEWA+T | Analog Devices | Battery Management ICs | Linear Battery Charger Detector Li-Ion 1850mA 4.2V 25-Pin WLP T/R | 买入 | |
|
|
MAX8895XEWA+T | Analog Devices | Battery Management ICs | Linear Battery Charger Detector Li-Ion 1850mA 4.2V 25-Pin WLP T/R | 买入 | |