MAX86140EVSYS#, Evaluation System for MAX86140 Best-in-Class Optical Pulse Oximeter and Heart-Rate Sensor for Wearable Health
使用 Analog Devices 的 MAX86140 的参考设计
Image
1 / 7
依据最终产品
- Heart Rate Monitoring
- Pulse Oximeter
说明
- MAX86140EVSYS#, Evaluation System (EVSYS) allows for the quick evaluation of the MAX86140 optical AFE for applications at various sites on the body, particularly the wrist. The MAX86140 supports standard SPI compatible interface. The MAX86140 consists of a single optical readout channels. The EVSYS allows flexible configurations to optimize measurement signal quality at minimal power consumption. The EVSYS helps the user quickly learn about how to configure and use the MAX86140. The EVSYS consists of three boards. MAXSensor BLEEK# is the main data acquisition board while MAX86140OSBEK# and MAX86141OSBEK# are the sensor daughter boards for MAX86140 and MAX86141 respectively. The EVSYS can be powered using the USB-C supply or LiPo Battery
Featured Parts (43)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX20303CEWN+ | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 买入 | |
|
|
MAX20303EEWN+T | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 买入 | |
|
|
MAX20303EEWN+ | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 买入 | |
|
|
ECS-.327-6-12-TR | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 90000Ohm 2-Pin CSMD T/R | 买入 | |
|
|
MAX20303BEWN+ | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 买入 | |
|
|
MAX20303EEWN+T | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 买入 | |
|
|
MAX20303HEWN+T | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 买入 | |
|
|
MAX20303EEWN+ | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 买入 | |
|
|
S25FS256SAGNFI001 | Infineon Technologies AG | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tube | 买入 | |
|
|
US3200005Z | Diodes Incorporated | Crystals | Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD T/R | 买入 | |
|
|
MAX20303BEWN+T | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 买入 | |
|
|
MAX20303BEWN+T | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 买入 | |