MAX77827EVKIT#, Evaluation Kit for the MAX77827 5.5V Input, 1.8A/3.1A Switch Buck-Boost Converter with 6uA IQ
使用 Analog Devices 的 MAX77827CEWC+T 的参考设计
Image
1 / 2
依据最终产品
- Battery Powered Equipment
- Internet of Things (IoT)
- Portable
- Smart Phone
- Wearable Electronics
说明
- MAX77827EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX77827, a 1.6A buck-boost converter. The IC is capable of 1.8V to 5.5V input and is output voltage adjustable between 2.3 to 5.3V (through SEL pin). The factory default output voltage of this EV kit is set at 3.3V. Output voltage can be adjusted by changing the SEL resistor value (R3). Two GPIO pins are available to support Force PWM and EN functions
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.6 to 5.5 V
-
Output Voltage2.3 to 5.3 V
-
Output Current0 to 1.6 A
-
Efficiency96 %
-
TopologyBuck Boost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX77827CEWC+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 2.3V to 5.3V 1.5A 12-Pin WLP T/R | 买入 | |
|
|
MAX77827CEWC+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 2.3V to 5.3V 1.5A 12-Pin WLP T/R | 买入 | |