MAX7030EVKIT-315, Evaluation Kit for the MAX7030 Low-Cost, 315MHz ASK Transceiver with Fractional-N PLL
使用 Analog Devices 的 MAX7030LATJ 的参考设计
Image
1 / 1
依据最终产品
- Garage Door Opener
- Home Automation
- Remote Control
- Remote Keyless Entry
- Remote Sensing
- Security System
- Smoke Detector
- Telemetry
说明
- MAX7030EVKIT-315, Evaluation Kit (EV kit) allows for a detailed evaluation of the MAX7030 ASK transceiver. It enables testing of the device's RF performance and requires no additional support circuitry. The RF input circuit is designed to work with a 50-ohm source impedance RF signal generator or a 50-ohm input impedance spectrum analyzer and has an SMA connector for convenient connection to test equipment. The EV kit can also directly interface to the user's embedded design for easy data decoding
主要特色
-
Communication StandardASK
-
Operating Frequency315 MHz
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX4729EXT+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 买入 | |
|
|
MAX4729EXT+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 买入 | |
|
|
MAX4729EXT+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 买入 | |
|
|
MAX4729EXT+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 买入 | |