MAX5X02EVKIT#, Evaluation Kit for MAX5702B/MAX5802B Ultra-Small, Dual-Channel, 12-Bit Buffered Output DAC with Internal Reference and SPI Interface
使用 Analog Devices 的 MAX5802BAUB+ 的参考设计
Image
1 / 2
依据最终产品
- Automatic Tuning & Calibration
- Data Acquisition System
- Digital Gain/Offset Control
- Portable Instrumentation
- Process Control
说明
- MAX5X02EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX5702B/MAX5802B 12-bit, 2-channel, low-power DAC with internal reference and buffered voltage outputs. The EV kit provides controls to change the DAC outputs, power operations and references. The DAC IC is controlled by an on-board MAXQ microcontroller that provides two different selectable interface options: I2C and SPI
主要特色
-
DAC Resolution12 Bit
-
Number of Channels2CH
Featured Parts (22)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX5702BAUB+ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH 12-bit 10-Pin uMAX Tube | 买入 | |
|
|
MAXQ622G-0000+ | Analog Devices | Microcontrollers - MCUs | MCU 16-bit MAXQ20S RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
|
MAX1840EUB+T | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | 买入 | |
|
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
|
MAX1840EUB+ | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | 买入 | |
|
|
MAX8511EXK33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
|
MAX6071BAUT25+ | Analog Devices | Voltage References | V-Ref Fixed 2.5V 10mA 6-Pin SOT-23 T/R | 买入 | |
|
|
MAX6071BAUT25+T | Analog Devices | Voltage References | V-Ref Fixed 2.5V 10mA 6-Pin SOT-23 T/R | 买入 | |
|
|
MAX5702BAUB+T | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH 12-bit 10-Pin uMAX T/R | 买入 | |
|
|
MAX8511EXK33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
|
MAX1840EUB+ | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | 买入 | |
|
|
MAX1840EUB+T | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | 买入 | |