MAX5216EVKIT+, Evaluation Kit for the MAX5216 16-Bit, Low-Power, Buffered Output, Rail-to-Rail DAC with SPI Interface
使用 Analog Devices 的 MAX5216GUA+ 的参考设计
Image
1 / 2
依据最终产品
- Automatic Test Equipment
- Automatic Tuning & Calibration
- Communications System
- Digital Gain/Offset Control
- Portable Instrumentation
- Process Control
说明
- MAX5216EVKIT+, Evaluation Kit (EV kit) demonstrates the MAX5216, 16-bit low-power, high-performance, buffered digital-to-analog converter (DAC). The EV kit includes Windows XP, Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the MAX5216. The EV kit comes with the MAX5216GUA+ installed
主要特色
-
DAC Resolution16 Bit
-
Number of Channels1CH
Featured Parts (16)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX8511EXK25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
|
MAX6133A25+T | Analog Devices | Voltage References | V-Ref Precision 2.5V 15mA 8-Pin uMAX T/R | 买入 | |
|
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
|
MAX8511EXK25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
|
MAX8511EXK25+T | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
|
MAX6133A25+T | Analog Devices | Voltage References | V-Ref Precision 2.5V 15mA 8-Pin uMAX T/R | 买入 | |
|
|
MAX8511EXK25+T | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
|
MAX8511EXK33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
|
MAX6133A25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 15mA 8-Pin uMAX Tube | 买入 | |
|
|
MAX8511EXK33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
|
MAX6133A25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 15mA 8-Pin uMAX Tube | 买入 | |