MAX4475EVKIT#, Evaluation Kit for the MAX4475 Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps
使用 Analog Devices 的 MAX4475AUT/V+ 的参考设计
Image
1 / 2
依据最终产品
- Buffer
- Digital Scale
- Medical Instruments
- Microphone
- Sensor Amplifier
- Strain Gauge
说明
- MAX4475EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that contains all the components necessary to evaluate the MAX4475 IC. The MAX4475 EV kit printed circuit board (PCB) comes installed with MAX4475AUT/V+ in 6-SOT23 package. The MAX4475 is a rail-to-rail output op amp offering 10MHz Gain Bandwidth. The EV kit operates from a single 2.7V to 5.5V DC power supply or from ±1.35V to ±2.75V split supply
主要特色
-
Gain10 dB
-
Number of SuppliesSingle|Dual
-
Supply Voltage2.7 to 5.5|1.35 to 2.75 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX4475AUT/V+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
|
MAX4475AUT/V+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |