MAX44290EVKIT#, Evaluation Kit for the MAX44290 1.8V, 15MHz, Low-Offset, Low-Power, Rail-to-Rail I/O Op-Amp
使用 Analog Devices 的 MAX44290ANT+ 的参考设计
Image
1 / 1
依据最终产品
- Battery-Operated Devices
- Cellular Handsets
- Notebook
- Portable Media Player
- Portable Medical Instrumentation
- Signal Processing
说明
- MAX44290EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX44290 low-offset, low-power, rail-to-rail I/O operational amplifier in 6-pin wafer-level package (WLP). The EV kit circuit is preconfigured as noninverting amplifiers, but can be adapted to other topologies by changing a few components. The EV kit comes with a MAX44290ANT+ installed
主要特色
-
Gain11 dB
-
Supply Voltage1.8 to 5.5 V
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX44290ANT+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 6-Pin WLP T/R | 买入 | |
|
|
MAX44290ANT+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 6-Pin WLP T/R | 买入 | |
|
|
MAX44290ANT+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 6-Pin WLP T/R | 买入 | |
|
|
MAX44290ANT+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 6-Pin WLP T/R | 买入 | |