MAX44284EVKIT#, Evaluation Kit for MAX44284HAWT+ 36V, Input Common-Mode, High-Precision, Low-Power Current-Sense Amplifier
使用 Analog Devices 的 MAX44284HAWT+ 的参考设计
Image
1 / 1
依据最终产品
- Basestation
- Battery Powered Systems
- Current Sensing
- Infusion Pump
- Notebook
- Pulse Oximeter
- Smart Phone
- Tablet
说明
- MAX44284EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX44284 high-precision, low-power, current-sense amplifier. This EV kit demonstrates the MAX44284 in an ultra-small, 1.3mm x 0.9mm, 6-bump WLP package. The EV kit PCB comes with a MAX44284HAWT+ installed, which is the 100V/V gain
主要特色
-
Gain100 dB
-
Supply Voltage-0.1 to 36 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX44284HAWT+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V 6-Pin WLP T/R | 买入 | |
|
|
MAX44284HAWT+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V 6-Pin WLP T/R | 买入 | |