MAX44280EVKIT#, Evaluation Kit for the MAX44280 1.8V, 50MHz, Low-Offset, Low-Power, Rail-to-Rail I/O Op Amp
使用 Analog Devices 的 MAX44280AYT+ 的参考设计
Image
1 / 1
依据最终产品
- Battery-Operated Devices
- Cellular Handsets
- Notebook
- Portable Media Player
- Portable Medical Instrumentation
- Signal Processing
说明
- MAX44280EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX44280 low-power, low-input-offset voltage, high-bandwidth operational amplifier (op amp) in a 6-pin LGA package. The EV kit circuit is preconfigured as a noninverting amplifier, but can easily be adapted to other topologies by changing a few components. Low-power, low-input-offset voltage, and rail-to-rail input/output stages make the device ideal for a variety of precision measurement applications. The EV kit comes with a MAX44280AYT+ installed
主要特色
-
Gain5 dB
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX44280AYT+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 6-Pin UTLGA T/R | 买入 | |
|
|
MAX44280AYT+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 6-Pin UTLGA T/R | 买入 | |