MAX44267EVKIT#, Evaluation Kit for the MAX44267 +15V Single-Supply, Dual Op Amp with ±10V Output Range
使用 Analog Devices 的 MAX44267AUD+ 的参考设计
Image
1 / 1
依据最终产品
- Level Setting
- PLC & DCS Modules
- Pressure Sensor
- Weigh Scale/Bridge Sensor
说明
- MAX44267EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX44267 Beyond-the-Rails precision, low-noise, low-drift, dual operational amplifier (op-amp) in a 14-pin TSSOP package. The EV kit circuit is preconfigured as noninverting amplifiers, but can be adapt- ed to other topologies by changing a few components. The EV kit comes with a MAX44267AUD+ installed
主要特色
-
Gain11 dB
-
Number of SuppliesSingle
-
Supply Voltage2.25 to 15 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX44267AUD+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±15V/15.5V 14-Pin TSSOP Tube | 买入 | |
|
|
MAX44267AUD+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±15V/15.5V 14-Pin TSSOP Tube | 买入 | |